+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54614

Cable; H05VV-F; 3G0.75mm2; IEC C13 female,cables; PVC; 0.5m; black


Manufacturer: QOLTEC

Manufacturer part number:
54614
TME Symbol:
QOLTEC-54614

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3G0.75mm2
Wire insulation material
PVC
Cable length
0.5m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Rated voltage
0.23kV
Kind of core
Cu
Cable/adapter structure
  • cables
  • IEC C13 female
Gross weight56.51 g
Certificates
EAN code5901878546148
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
54614
43 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.