+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51880

Label; white; thermal

Manufacturer: QOLTEC

Manufacturer part number:
51880
TME Symbol:
QOLTEC.51880

Specification

Manufacturer
QOLTEC
Type of storage accessories
label
Colour
white
No. of labels
350pcs.
Dimensions
100x150mm
Version
thermal
Related items
QOLTEC-50243, QOLTEC-50245
Gross weight783.2 g
See other products in this category: Printers and Markers QOLTEC,
*
51880
7 in TME stock
Net price for quantities from 1 rol - 5.32 USDGross price for quantities from 1 rol - 5.32 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.