+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51884

Label; white; Character colour: black; thermal transfer


Manufacturer: QOLTEC

Manufacturer part number:
51884
TME Symbol:
QOLTEC.51884

Specification

Manufacturer
QOLTEC
Type of storage accessories
label
Colour
white
Printed character colour
black
No. of labels
1000pcs.
Dimensions
50x30mm
Version
thermal transfer
Related items
QOLTEC-51887
Gross weight254.5 g
See other products in this category: Printers and Markers QOLTEC,
*
51884
58 in TME stock
Net price for quantities from 1 rol - 1.98 USDGross price for quantities from 1 rol - 1.98 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.