+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSB15048S24

Converter: DC/DC; 150W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 6.5A; THT

Manufacturer: XP POWER

Manufacturer part number:
QSB15048S24
TME Symbol:
QSB15048S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.15kW
Input voltage
18...75V DC
Output voltage
24V DC
Output current
6.5A
Mounting
THT
Manufacturer series
QSB
Body dimensions
57.9x50.8x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2.28"x2"
Gross weight100 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QSB15048S24
0 in TME stock
Net price for quantities from 1 pcs - 182.10 USDGross price for quantities from 1 pcs - 182.10 USD
Net price for quantities from 12 pcs - 170.21 USDGross price for quantities from 12 pcs - 170.21 USD
Net price for quantities from 25 pcs - 163.89 USDGross price for quantities from 25 pcs - 163.89 USD
Net price for quantities from 100 pcs - 153.09 USDGross price for quantities from 100 pcs - 153.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.