+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSB30048S28

Converter: DC/DC; 300W; Uin: 18÷75VDC; Uout: 28VDC; Iout: 10.7A; THT


Manufacturer: XP POWER

Manufacturer part number:
QSB30048S28
TME Symbol:
QSB30048S28

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
300W
Input voltage
18...75V DC
Output voltage
28V DC
Output current
10.7A
Mounting
THT
Manufacturer series
QSB
Body dimensions
60.9x57.9x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
220kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight102.7 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QSB30048S28
0 in TME stock
Net price for quantities from 1 pcs - 206.91 USDGross price for quantities from 1 pcs - 206.91 USD
Net price for quantities from 12 pcs - 193.40 USDGross price for quantities from 12 pcs - 193.40 USD
Net price for quantities from 25 pcs - 186.23 USDGross price for quantities from 25 pcs - 186.23 USD
Net price for quantities from 100 pcs - 173.82 USDGross price for quantities from 100 pcs - 173.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.