+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSB34GR

PIN photodiode; PLCC2; SMD; 940nm; 730÷1100nm; 120°; flat


Manufacturer: ONSEMI

Manufacturer part number:
QSB34GR
TME Symbol:
QSB34GR

Specification

Manufacturer
ONSEMI
Type of photoelement
PIN photodiode
Case
PLCC2
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
730...1100nm
Viewing angle
120°
Front
flat
Dimensions
3x3mm
Gross weight0.1 g
Certificates
See other products in this category: Photodiodes ONSEMI,
*
QSB34GR
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.59 USDGross price for quantities from 200 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.