+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSB40048S05

Converter: DC/DC; 400W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 80A; THT; QSB


Manufacturer: XP POWER

Manufacturer part number:
QSB40048S05
TME Symbol:
QSB40048S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.4kW
Input voltage
18...75V DC
Output voltage
5V DC
Output current
80A
Mounting
THT
Manufacturer series
QSB
Body dimensions
116.8x61x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
230kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
4.6"x2.4"
Gross weight220 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QSB40048S05
0 in TME stock
Net price for quantities from 1 pcs - 271.26 USDGross price for quantities from 1 pcs - 271.26 USD
Net price for quantities from 5 pcs - 253.19 USDGross price for quantities from 5 pcs - 253.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.