+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSB60024S28

Converter: DC/DC; 600W; Uin: 18÷36VDC; Uout: 28VDC; Iout: 21.5A; THT


Manufacturer: XP POWER

Manufacturer part number:
QSB60024S28
TME Symbol:
QSB60024S28

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
600W
Input voltage
18...36V DC
Output voltage
28V DC
Output current
21.5A
Mounting
THT
Manufacturer series
QSB
Body dimensions
116.8x61x12.7mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight261.67 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QSB60024S28
0 in TME stock
Net price for quantities from 1 pcs - 286.37 USDGross price for quantities from 1 pcs - 286.37 USD
Net price for quantities from 5 pcs - 254.55 USDGross price for quantities from 5 pcs - 254.55 USD
Net price for quantities from 10 pcs - 225.92 USDGross price for quantities from 10 pcs - 225.92 USD
Net price for quantities from 20 pcs - 216.36 USDGross price for quantities from 20 pcs - 216.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.