+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSB60048S32

Converter: DC/DC; 600W; Uin: 18÷75VDC; Uout: 32VDC; Iout: 19A; THT

Manufacturer: XP POWER

Manufacturer part number:
QSB60048S32
TME Symbol:
QSB60048S32

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
600W
Input voltage
18...75V DC
Output voltage
32V DC
Output current
19A
Mounting
THT
Manufacturer series
QSB
Body dimensions
116.8x61x12.7mm
Efficiency
92%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
4.6"x2.4"
Gross weight220 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QSB60048S32
0 in TME stock
Net price for quantities from 1 pcs - 259.33 USDGross price for quantities from 1 pcs - 259.33 USD
Net price for quantities from 25 pcs - 233.40 USDGross price for quantities from 25 pcs - 233.40 USD
Net price for quantities from 100 pcs - 219.81 USDGross price for quantities from 100 pcs - 219.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.