+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSB7524S12

Converter: DC/DC; 75W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 6.25A; THT

Manufacturer: XP POWER

Manufacturer part number:
QSB7524S12
TME Symbol:
QSB7524S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
75W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
6.25A
Mounting
THT
Manufacturer series
QSB
Body dimensions
57.9x36.8x12.7mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight61.79 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
QSB7524S12
5 in TME stock
Net price for quantities from 1 pcs - 128.35 USDGross price for quantities from 1 pcs - 128.35 USD
Net price for quantities from 5 pcs - 114.73 USDGross price for quantities from 5 pcs - 114.73 USD
Net price for quantities from 10 pcs - 101.81 USDGross price for quantities from 10 pcs - 101.81 USD
Net price for quantities from 20 pcs - 97.51 USDGross price for quantities from 20 pcs - 97.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.