+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSE113E3R0

Phototransistor; THT; 1.65mm; λp max: 880nm; 30V; 50°


Manufacturer: ONSEMI

Manufacturer part number:
QSE113E3R0
TME Symbol:
QSE113E3R0

Specification

Manufacturer
ONSEMI
Type of photoelement
phototransistor
Mounting
THT
LED diameter
1.65mm
Wavelength of peak sensitivity
880nm
Collector-emitter voltage
30V
Viewing angle
50°
LED lens
black with IR filter
Gross weight0.1 g
Certificates
See other products in this category: Phototransistors ONSEMI,
*
QSE113E3R0
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.