+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAMTEC
Manufacturer | SAMTEC | |
Type of connector | PCB to PCB | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 60 | |
Manufacturer series | QSH | |
Spatial orientation | vertical | |
Current rating | 2A | |
Electrical mounting | SMT | |
Mechanical mounting | on PCBs | |
Contacts pitch | 0.5mm | |
Contact plating | gold-plated | |
Mechanical durability | 100 cycles |