+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18-0024

Keypad: membrane; No.of butt: 13; W: 54mm; Pitch: 2.54mm; L: 72mm

Manufacturer: QWERTY

Manufacturer part number:
18-0024
TME Symbol:
QW-04

Specification

Manufacturer
QWERTY
Type of keypad
membrane
Number of buttons
13
Width
54mm
Terminal pitch
2.54mm
Leads
flexible tape
Length
72mm
Kit contents
connector 9pin in the set
Number of pins
9
Thickness
0.8mm
Gross weight6.6 g
See other products in this category: Membrane Keypads QWERTY,
*
18-0024
31 in TME stock
Net price for quantities from 1 pcs - 22.99 USDGross price for quantities from 1 pcs - 22.99 USD
Net price for quantities from 5 pcs - 21.64 USDGross price for quantities from 5 pcs - 21.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs