+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QWH35-12/24

Signaller: sound; siren; 10÷30VDC; 115dB; QWH; IP66; red; Ø136x126mm

Manufacturer: QLIGHT

Manufacturer part number:
QWH35-12/24
TME Symbol:
QWH35-12/24

Specification

Manufacturer
QLIGHT
Type of signaller
sound
Signalling method
siren
Sound level
115dB
Manufacturer series
QWH
IP rating
IP66
Operating temperature
-30...50°C
Colour
red
Body dimensions
Ø136x126mm
Body material
ABS
Number of tones
31
Supply voltage
  • 10...30V DC
Gross weight1.2434 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices QLIGHT,
See other products from this series.:
*
QWH35-12/24
10 in TME stock
Net price for quantities from 1 pcs - 94.01 USDGross price for quantities from 1 pcs - 94.01 USD
Net price for quantities from 4 pcs - 85.70 USDGross price for quantities from 4 pcs - 85.70 USD
Net price for quantities from 12 pcs - 77.49 USDGross price for quantities from 12 pcs - 77.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs