+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.35A | |
Maximum current | 100A | |
Switched current | 0.75A | |
Max. voltage | 6V | |
Power | 0.5W | |
Min. resistance | 200mΩ | |
Max resistance | 1Ω | |
Case - inch | 0603 | |
Fuses application | mobile phones | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C |