+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1.188.0530.1

Automation module: safety relay; Usup: 24VAC; 24VDC; -25÷55°C


Manufacturer: WIELAND

Manufacturer part number:
R1.188.0530.1
TME Symbol:
R1.188.0530.1

Specification

Manufacturer
WIELAND
Type of automation module
safety relay
Contacts configuration
NC + NO x2
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP20 at terminal side, IP40 from the front
Body dimensions
22.5x96.5x114mm
Contacts electrical parameters
230V AC / 3A
Input 1 properties
2 channels with between-channels short circuits detection
Application
two-hand applications
Safety switches features
LED status indicator
Supply voltage
  • 24V AC
  • 24V DC
Gross weight200.3 g
Certificates
EAN code4015573808515
See other products in this category: Safety Switches - Control Modules WIELAND,
*
R1.188.0530.1
4 in TME stock
Net price for quantities from 1 pcs - 182.86 USDGross price for quantities from 1 pcs - 182.86 USD
Net price for quantities from 5 pcs - 168.98 USDGross price for quantities from 5 pcs - 168.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.