+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

R1.188.1810.0

Automation module: safety relay; Usup: 24VAC; 24VDC; -25÷55°C


Manufacturer: WIELAND

Manufacturer part number:
R1.188.1810.0
TME Symbol:
R1.188.1810.0

Specification

Manufacturer
WIELAND
Type of automation module
safety relay
Contacts configuration
NC + NO x3
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP20 at terminal side, IP40 from the front
Body dimensions
22.5x96.5x114mm
Contacts electrical parameters
230V AC / 3A
Application
safety gates and light beam devices, safety switches
Supply voltage
  • 24V AC
  • 24V DC
Input 1 properties
  • 1 channel
  • 2 channels with between-channels short circuits detection
Safety switches features
  • automatic start
  • LED status indicator
  • manual-reset
Gross weight202.4 g
Certificates
EAN code4046521293855
See other products in this category: Safety Switches - Control Modules WIELAND,
*
R1.188.1810.0
8 in TME stock
Net price for quantities from 1 pcs - 188.32 USDGross price for quantities from 1 pcs - 188.32 USD
Net price for quantities from 5 pcs - 175.53 USDGross price for quantities from 5 pcs - 175.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.