+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1.188.1840.0

Automation module: safety relay; Usup: 230VAC; -25÷55°C


Manufacturer: WIELAND

Manufacturer part number:
R1.188.1840.0
TME Symbol:
R1.188.1840.0

Specification

Manufacturer
WIELAND
Type of automation module
safety relay
Contacts configuration
NC + NO x3
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP20 at terminal side, IP40 from the front
Body dimensions
22.5x96.5x114mm
Contacts electrical parameters
230V AC / 3A
Application
safety gates and light beam devices, safety switches
Supply voltage
  • 230V AC
Input 1 properties
  • 1 channel
  • 2 channels with between-channels short circuits detection
Safety switches features
  • automatic start
  • LED status indicator
  • manual-reset
Gross weight250.73 g
Certificates
EAN code4046521294005
See other products in this category: Safety Switches - Control Modules WIELAND,
*
R1.188.1840.0
1 in TME stock
Net price for quantities from 1 pcs - 253.85 USDGross price for quantities from 1 pcs - 253.85 USD
Net price for quantities from 5 pcs - 235.22 USDGross price for quantities from 5 pcs - 235.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.