+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R141-082-000

Connector: BNC; plug; male; straight; 50Ω; crimped; RG14,RG58; PTFE


Manufacturer: RADIALL

Manufacturer part number:
R141-082-000
TME Symbol:
R141-082-000

Specification

Manufacturer
RADIALL
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
RG14, RG58
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
gold-plated
Gross weight9.32 g
Certificates
See other products in this category: BNC connectors RADIALL,
*
R141-082-000
148 in TME stock
Net price for quantities from 1 pcs - 8.89 USDGross price for quantities from 1 pcs - 8.89 USD
Net price for quantities from 10 pcs - 7.31 USDGross price for quantities from 10 pcs - 7.31 USD
Net price for quantities from 20 pcs - 6.81 USDGross price for quantities from 20 pcs - 6.81 USD
Net price for quantities from 50 pcs - 6.02 USDGross price for quantities from 50 pcs - 6.02 USD
Net price for quantities from 100 pcs - 5.51 USDGross price for quantities from 100 pcs - 5.51 USD
Net price for quantities from 200 pcs - 4.78 USDGross price for quantities from 200 pcs - 4.78 USD
Net price for quantities from 300 pcs - 4.54 USDGross price for quantities from 300 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs