+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R1812-020-R

Fuse: PTC polymer; SMD; 200mA; Imax: 100A; 1812; reel,tape

Manufacturer: OPTIFUSE

Manufacturer part number:
R1812-020-R
TME Symbol:
R1812-020-R

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.2A
Maximum current
100A
Switched current
0.4A
Max. voltage
30V
Power
0.8W
Min. resistance
800mΩ
Max resistance
Case - inch
1812
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight217.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses OPTIFUSE,
*
R1812-020-R
0 in TME stock
Net price for quantities from 2000 pcs - 0.69 USDGross price for quantities from 2000 pcs - 0.69 USD
Net price for quantities from 4000 pcs - 0.60 USDGross price for quantities from 4000 pcs - 0.60 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.