+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB001EPR

Fuse base; NH00; for DIN rail mounting; 1kV; Poles: 1

Manufacturer: MERSEN

Manufacturer part number:
BB001EPR
TME Symbol:
R216192

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse base
Fuse size
NH00
Mounting
for DIN rail mounting
Rated voltage
1kV
Number of poles
1
Gross weight112.1 g
Certificates
EAN code8430399002699
See other products in this category: DIN Rail Sockets MERSEN,
*
BB001EPR
0 in TME stock
Net price for quantities from 1 pcs - 15.42 USDGross price for quantities from 1 pcs - 15.42 USD
Net price for quantities from 3 pcs - 14.47 USDGross price for quantities from 3 pcs - 14.47 USD
Net price for quantities from 6 pcs - 13.49 USDGross price for quantities from 6 pcs - 13.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs