+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R280-566-003

Strain relief; blue; Application: BNC plug; Øin: 2.6mm; Øout: 5.5mm


Manufacturer: RADIALL

Manufacturer part number:
R280-566-003
TME Symbol:
R280-566-003

Specification

Manufacturer
RADIALL
Type of connector accessories
strain relief
Colour
blue
Connectors application
BNC plug
Input diameter
2.6mm
Output diameter
5.5mm
Length
48mm
Gross weight3 g
Certificates
See other products in this category: BNC connectors RADIALL,
*
R280-566-003
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 20 pcs - 1.85 USDGross price for quantities from 20 pcs - 1.85 USD
Net price for quantities from 30 pcs - 1.78 USDGross price for quantities from 30 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 200 pcs - 1.38 USDGross price for quantities from 200 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.