+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2920-075-60-R

Fuse: PTC polymer; SMD; 750mA; Imax: 100A; 2920; reel,tape


Manufacturer: OPTIFUSE

Manufacturer part number:
R2920-075-60-R
TME Symbol:
R2920-075-60-R

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Maximum current
100A
Switched current
1.5A
Max. voltage
60V
Power
1.5W
Min. resistance
0.18Ω
Max resistance
Case - inch
2920
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight326.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses OPTIFUSE,
*
R2920-075-60-R
0 in TME stock
Net price for quantities from 2000 pcs - 1.38 USDGross price for quantities from 2000 pcs - 1.38 USD
Net price for quantities from 4000 pcs - 1.24 USDGross price for quantities from 4000 pcs - 1.24 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.