+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2B-2012-23-D024-W

Relay: electromagnetic; 24VDC; DPDT; Icontacts max: 24A; 12A/24VDC

NEW

Manufacturer: RELPOL

Manufacturer part number:
R2B-2012-23-D024-W
TME Symbol:
R2B-2012-23-D024-W

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
24A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 24V DC
Switched voltage
max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
R2B
Body dimensions
28.6x21x35.5mm
Mechanical durability
20000000 cycles
Operate time
13ms
Release time
3ms
Contact resistance
100mΩ
Contact material
AgNi
Coil power consumption
3W
Leads
connectors
Leads dimensions
2x0.5mm
IP rating
IP40
Optional equipment
mechanical indicator
Number of pins
11
Operating temperature
-20...55°C
Gross weight35 g
See other products in this category: Industrial Electromagnetic Relays RELPOL,
See other products from this series.:
*
R2B-2012-23-D024-W
0 in TME stock
Net price for quantities from 10 pcs - 41.53 USDGross price for quantities from 10 pcs - 41.53 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.