+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3-100-11-3110

Fuse holder; 20A; Leads: cables; 32V


Manufacturer: SCI

Manufacturer part number:
R3-100-11-3110
TME Symbol:
R3-100-11-3110

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Maximum current
20A
Leads
cables
Max. voltage
32V
Gross weight474.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders SCI,
*
R3-100-11-3110
273 in TME stock
Net price for quantities from 1 pcs - 33.41 USDGross price for quantities from 1 pcs - 33.41 USD
Net price for quantities from 5 pcs - 30.61 USDGross price for quantities from 5 pcs - 30.61 USD
Net price for quantities from 20 pcs - 27.71 USDGross price for quantities from 20 pcs - 27.71 USD
Net price for quantities from 100 pcs - 24.81 USDGross price for quantities from 100 pcs - 24.81 USD
Net price for quantities from 200 pcs - 22.60 USDGross price for quantities from 200 pcs - 22.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.