+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3-76-01-3L104

Fuse boxes; 19mm; 30A; screw; Leads: connectors; Leads dim: 6.3mm


Manufacturer: SCI

Manufacturer part number:
R3-76-01-3L104
TME Symbol:
R3-76-01-3L104

Specification

Manufacturer
SCI
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
30A
Mounting
screw
Leads
connectors
Leads dimensions
6.3mm
Body colour
black
Number of ways
4
Flammability rating
UL94V-0
Contact plating
tinned
Body material
PBT
Max. voltage
32V DC
Dimensions
47x85x35.5mm
Fuse accessories features
LED indicator that signals if the fuse blows out
Input wire cross-section, max.
13.2mm2
Output wire cross-section, max.
1.31mm2
Fuse accessories application
automotive fuses
Operating temperature
-20...85°C
Gross weight65.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders SCI,
*
R3-76-01-3L104
233 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 50 pcs - 6.64 USDGross price for quantities from 50 pcs - 6.64 USD
Net price for quantities from 100 pcs - 5.84 USDGross price for quantities from 100 pcs - 5.84 USD
Net price for quantities from 200 pcs - 5.42 USDGross price for quantities from 200 pcs - 5.42 USD
Net price for quantities from 500 pcs - 5.14 USDGross price for quantities from 500 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs