+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3-76-01-3L110

Fuse boxes; 19mm; 30A; screw; Leads: connectors; Leads dim: 6.3mm

Manufacturer: SCI

Manufacturer part number:
R3-76-01-3L110
TME Symbol:
R3-76-01-3L110

Specification

Manufacturer
SCI
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
30A
Mounting
screw
Leads
connectors
Leads dimensions
6.3mm
Body colour
black
Number of ways
10
Flammability rating
UL94V-0
Contact plating
tinned
Body material
PBT
Max. voltage
32V DC
Dimensions
95x85x35.5mm
Fuse accessories features
LED indicator that signals if the fuse blows out
Input wire cross-section, max.
13.2mm2
Output wire cross-section, max.
1.31mm2
Fuse accessories application
automotive fuses
Operating temperature
-20...85°C
Gross weight127 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders SCI,
*
R3-76-01-3L110
58 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 50 pcs - 10.64 USDGross price for quantities from 50 pcs - 10.64 USD
Net price for quantities from 100 pcs - 9.42 USDGross price for quantities from 100 pcs - 9.42 USD
Net price for quantities from 500 pcs - 8.51 USDGross price for quantities from 500 pcs - 8.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 100 pcs