+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3-76-07-3L106

Fuse boxes; 19mm; 30A; screw; Leads: M4 screws; Body: black; ways: 6


Manufacturer: SCI

Manufacturer part number:
R3-76-07-3L106
TME Symbol:
R3-76-07-3L106

Specification

Manufacturer
SCI
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
30A
Mounting
screw
Leads
M4 screws
Body colour
black
Number of ways
6
Flammability rating
UL94V-0
Body material
PBT
Max. voltage
32V DC
Dimensions
63x100x40.5mm
Fuse accessories features
LED indicator that signals if the fuse blows out
Fuse accessories application
automotive fuses
Operating temperature
-20...85°C
Gross weight105.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders SCI,
*
R3-76-07-3L106
0 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 5 pcs - 12.50 USDGross price for quantities from 5 pcs - 12.50 USD
Net price for quantities from 20 pcs - 10.91 USDGross price for quantities from 20 pcs - 10.91 USD
Net price for quantities from 100 pcs - 8.51 USDGross price for quantities from 100 pcs - 8.51 USD
Net price for quantities from 200 pcs - 6.70 USDGross price for quantities from 200 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 100 pcs