+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3-94-11-3104

Fuse holder; 19mm; 20A; Leads: cables; Body: black; UL94V-0; PBT


Manufacturer: SCI

Manufacturer part number:
R3-94-11-3104
TME Symbol:
R3-94-11-3104

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
20A
Leads
cables
Body colour
black
Flammability rating
UL94V-0
Body material
PBT
Dimensions
125x90x37mm
Fuse accessories application
automotive fuses
Gross weight119.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders SCI,
*
R3-94-11-3104
291 in TME stock
Net price for quantities from 1 pcs - 12.63 USDGross price for quantities from 1 pcs - 12.63 USD
Net price for quantities from 5 pcs - 10.84 USDGross price for quantities from 5 pcs - 10.84 USD
Net price for quantities from 20 pcs - 9.05 USDGross price for quantities from 20 pcs - 9.05 USD
Net price for quantities from 100 pcs - 7.23 USDGross price for quantities from 100 pcs - 7.23 USD
Net price for quantities from 200 pcs - 5.82 USDGross price for quantities from 200 pcs - 5.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts