+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1640018

Connector: for switches; PIN: 4; black; w/o contacts


Manufacturer: SCI

Manufacturer part number:
1640018
TME Symbol:
R4-57-1

Specification

Manufacturer
SCI
Type of connector
for switches
Number of pins
4
Colour
black
Connector variant
w/o contacts
Related items
R13-112
Gross weight2.993 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other connectors SCI,
*
1640018
0 in TME stock
Net price for quantities from 2000 pcs - 0.48 USDGross price for quantities from 2000 pcs - 0.48 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.