+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R89F-DS0925H

Fan: DC; axial; 92x92x25mm; 99.6m3/h; 39dBA; ball; 3550rpm

Manufacturer: OMRON

Manufacturer part number:
R89F-DS0925H
TME Symbol:
R89F-DS0925H

Specification

Manufacturer
OMRON
Type of fan
DC
Kind of fan
axial
Fan dimensions
92x92x25mm
Power consumption
3.6W
Current rating
0.15A
Fan efficiency
99.6m3/h
Noise level
39dBA
Kind of Bearing
ball
Rotational rate/speed
3550rpm
Min. insulation resistance
10MΩ
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Fan motor
brushless DC
Gross weight296.58 g
Certificates
See other products in this category: DC24V Fans OMRON,
*
R89F-DS0925H
6 in TME stock
Net price for quantities from 1 pcs - 90.26 USDGross price for quantities from 1 pcs - 90.26 USD
Net price for quantities from 5 pcs - 80.23 USDGross price for quantities from 5 pcs - 80.23 USD
Net price for quantities from 10 pcs - 70.21 USDGross price for quantities from 10 pcs - 70.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.