+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of fan | DC | |
Kind of fan | axial | |
Fan dimensions | 92x92x25mm | |
Power consumption | 1.92W | |
Current rating | 80mA | |
Fan efficiency | 74.4m3/h | |
Noise level | 30dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2650rpm | |
Min. insulation resistance | 10MΩ | |
Leads | leads x2 | |
Lead length | 0.3m | |
Operating temperature | -20...70°C | |
Fan motor | brushless DC |