+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R89F-MS1238HP

Fan: AC; axial; 230VAC; 120x120x38mm; 180m3/h; 42dBA; ball; 3250rpm


Manufacturer: OMRON

Manufacturer part number:
R89F-MS1238HP
TME Symbol:
R89F-MS1238HP

Specification

Manufacturer
OMRON
Type of fan
AC
Kind of fan
axial
Fan dimensions
120x120x38mm
Power consumption
4.4W
Current rating
80mA
Fan efficiency
180m3/h
Noise level
42dBA
Kind of Bearing
ball
Rotational rate/speed
3250rpm
Frequency
50...60Hz
Leads
connectors
Supply voltage
  • 230V AC
Gross weight509.1 g
Certificates
See other products in this category: AC230V Fans OMRON,
*
R89F-MS1238HP
0 in TME stock
Net price for quantities from 1 pcs - 120.94 USDGross price for quantities from 1 pcs - 120.94 USD
Net price for quantities from 5 pcs - 107.51 USDGross price for quantities from 5 pcs - 107.51 USD
Net price for quantities from 10 pcs - 94.06 USDGross price for quantities from 10 pcs - 94.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.