+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | AC/DC | |
Power | 4W | |
Output voltage | 5V DC | |
Output current | 0.8A | |
Number of outputs | 1 | |
Efficiency | 75% | |
Manufacturer series | RAC04NE-K/277 | |
Body dimensions | 37.8x24.8x18.7mm | |
Mounting | screw type | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Insulation voltage | 4.2kV, 6kV DC | |
Operating temperature | -40...80°C | |
Electrical connection | wires | |
Additional functions | power boost | |
IP rating | IP65 |