+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC04NE-12SK/277

Converter: AC/DC; 4W; 85÷305VAC; Uout: 12VDC; Iout: 330mA; OUT: 1; 80%


Manufacturer: RECOM

Manufacturer part number:
RAC04NE-12SK/277
TME Symbol:
RAC04NE-12SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
4W
Output voltage
12V DC
Output current
0.33A
Number of outputs
1
Efficiency
80%
Manufacturer series
RAC04NE-K/277
Body dimensions
37x24x18mm
Mounting
PCB, THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4.2kV, 6kV DC
Operating temperature
-40...80°C
Additional functions
power boost
IP rating
IP65
Supply voltage
  • 85...305V AC
Dimensions
Gross weight27.54 g
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC04NE-12SK/277
0 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 5 pcs - 8.77 USDGross price for quantities from 5 pcs - 8.77 USD
Net price for quantities from 10 pcs - 8.38 USDGross price for quantities from 10 pcs - 8.38 USD
Net price for quantities from 25 pcs - 8.02 USDGross price for quantities from 25 pcs - 8.02 USD
Net price for quantities from 50 pcs - 7.69 USDGross price for quantities from 50 pcs - 7.69 USD
Net price for quantities from 100 pcs - 7.24 USDGross price for quantities from 100 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs