+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC05-12SK/277/W

Converter: AC/DC; 5W; Uin: 85÷305VAC,120÷430VDC; Uout: 12VDC; 83%


Manufacturer: RECOM

Manufacturer part number:
RAC05-12SK/277/W
TME Symbol:
RAC05-12SK/277/W

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
5W
Input voltage
85...305V AC, 120...430V DC
Output voltage
12V DC
Output current
0.416A
Efficiency
83%
Manufacturer series
RAC05-K/277
Body dimensions
31.7x26.7x21.8mm
Mounting
cables
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4.2kV
Operating temperature
-40...90°C
Dimensions
Gross weight37.86 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC05-12SK/277/W
16 in TME stock
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD
Net price for quantities from 24 pcs - 12.93 USDGross price for quantities from 24 pcs - 12.93 USD
Net price for quantities from 72 pcs - 12.36 USDGross price for quantities from 72 pcs - 12.36 USD
Net price for quantities from 120 pcs - 11.98 USDGross price for quantities from 120 pcs - 11.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs