+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC15-24SK/480

Converter: AC/DC; 15W; Uin: 85÷528VAC,120÷750VDC; Uout: 24VDC; 87%

Manufacturer: RECOM

Manufacturer part number:
RAC15-24SK/480
TME Symbol:
RAC15-24SK/480

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
15W
Input voltage
85...528V AC, 120...750V DC
Output voltage
24V DC
Output current
0.625A
Efficiency
87%
Manufacturer series
RAC15-K/480
Body dimensions
52.5x40x25.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-40...90°C
Gross weight91.36 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC15-24SK/480
51 in TME stock
Net price for quantities from 1 pcs - 22.83 USDGross price for quantities from 1 pcs - 22.83 USD
Net price for quantities from 55 pcs - 21.04 USDGross price for quantities from 55 pcs - 21.04 USD
Net price for quantities from 77 pcs - 20.55 USDGross price for quantities from 77 pcs - 20.55 USD
Net price for quantities from 110 pcs - 20.40 USDGross price for quantities from 110 pcs - 20.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 11 pcs