+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC20NE-12SK/277

Converter: AC/DC; 20W; Uin: 85÷305VAC; Uout: 12VDC; Iout: 1667mA; 87%


Manufacturer: RECOM

Manufacturer part number:
RAC20NE-12SK/277
TME Symbol:
RAC20NE-12SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
20W
Input voltage
85...305V AC
Output voltage
12V DC
Output current
1.667A
Efficiency
87%
Manufacturer series
RAC20NE-K/277
Body dimensions
52.5x27.4x23mm
Mounting
PCB, THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4.2kV, 6kV DC
Operating temperature
-40...60°C
Additional functions
power boost
Dimensions
Gross weight61.15 g
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC20NE-12SK/277
49 in TME stock
Net price for quantities from 1 pcs - 17.15 USDGross price for quantities from 1 pcs - 17.15 USD
Net price for quantities from 5 pcs - 16.00 USDGross price for quantities from 5 pcs - 16.00 USD
Net price for quantities from 10 pcs - 15.27 USDGross price for quantities from 10 pcs - 15.27 USD
Net price for quantities from 25 pcs - 14.65 USDGross price for quantities from 25 pcs - 14.65 USD
Net price for quantities from 50 pcs - 14.02 USDGross price for quantities from 50 pcs - 14.02 USD
Net price for quantities from 100 pcs - 13.20 USDGross price for quantities from 100 pcs - 13.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs