+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC25-15SK/480

Converter: AC/DC; 25W; Uin: 85÷528VAC,120÷750VDC; Uout: 15VDC; 85%

Manufacturer: RECOM

Manufacturer part number:
RAC25-15SK/480
TME Symbol:
RAC25-15SK/480

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
25W
Input voltage
85...528V AC, 120...750V DC
Output voltage
15V DC
Output current
1.67A
Efficiency
85%
Manufacturer series
RAC25-K/480
Body dimensions
83.23x46.43x30.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-40...90°C
Gross weight181.94 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC25-15SK/480
7 in TME stock
Net price for quantities from 1 pcs - 35.28 USDGross price for quantities from 1 pcs - 35.28 USD
Net price for quantities from 5 pcs - 33.37 USDGross price for quantities from 5 pcs - 33.37 USD
Net price for quantities from 10 pcs - 31.24 USDGross price for quantities from 10 pcs - 31.24 USD
Net price for quantities from 24 pcs - 29.97 USDGross price for quantities from 24 pcs - 29.97 USD
Net price for quantities from 48 pcs - 28.69 USDGross price for quantities from 48 pcs - 28.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs