+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACD12-500-LP

Power supply: switching; LED; 12W; 2÷24VDC; 500mA; 198÷264VAC; IP20


Manufacturer: RECOM

Manufacturer part number:
RACD12-500-LP
TME Symbol:
RACD12-500-LP

Specification

Manufacturer
RECOM
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
12W
Output voltage
2...24V DC
Output current
0.5A
IP rating
IP20
Body dimensions
128x50x13mm
Manufacturer series
RACD12-LP
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...50°C
Electrical connection
terminal block
Efficiency
81%
Power consumption without load
<0.5W
Operating modes
constant current
Supply voltage
  • 198...264V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight88.78 g
Certificates
See other products in this category: LED Power Supplies RECOM,
See other products from this series.:
*
RACD12-500-LP
17 in TME stock
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 13.52 USD
Net price for quantities from 25 pcs - 12.08 USDGross price for quantities from 25 pcs - 12.08 USD
Net price for quantities from 50 pcs - 11.72 USDGross price for quantities from 50 pcs - 11.72 USD
Net price for quantities from 100 pcs - 11.36 USDGross price for quantities from 100 pcs - 11.36 USD
Net price for quantities from 250 pcs - 11.28 USDGross price for quantities from 250 pcs - 11.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.