+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.1kW | |
Number of outputs | 1 | |
Output voltage | 24V DC | |
Output current | 4.17A | |
Operating temperature | -25...85°C | |
Efficiency | 92% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 76.2x50.8x32mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | RACM100 | |
Additional functions | active PFC | |
Power consumption without load | <0.3W | |
Output voltage range | 21.6...26.4V DC |