+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM130E-48SK/OF

Power supply: switching; open; 130W; 85÷264VAC; OUT: 1; 48VDC; 2.71A


Manufacturer: RECOM

Manufacturer part number:
RACM130E-48SK/OF
TME Symbol:
RACM130E-48SK/OF

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Output voltage
48V DC
Output current
2.71A
Operating temperature
-40...90°C
Efficiency
88%
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Body dimensions
101.6x50.8x32mm
Manufacturer series
RACM130E-K
Insulation voltage
4kV
Application
medical applications
Supply voltage
  • 85...264V AC
Gross weight197.42 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RACM130E-48SK/OF
7 in TME stock
Net price for quantities from 1 pcs - 35.24 USDGross price for quantities from 1 pcs - 35.24 USD
Net price for quantities from 9 pcs - 34.13 USDGross price for quantities from 9 pcs - 34.13 USD
Net price for quantities from 27 pcs - 33.04 USDGross price for quantities from 27 pcs - 33.04 USD
Net price for quantities from 81 pcs - 30.83 USDGross price for quantities from 81 pcs - 30.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 9 pcs