+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 140W | |
Number of outputs | 1 | |
Output voltage | 24V DC | |
Output current | 5.8A | |
Operating temperature | -40...90°C | |
Efficiency | 88% | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Body dimensions | 147x81.5x38mm | |
Manufacturer series | RACM140E-K | |
Insulation voltage | 4kV |