+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM140E-36SK/OF

Power supply: switching; open; 136.8W; 80÷264VAC; OUT: 1; 36VDC


Manufacturer: RECOM

Manufacturer part number:
RACM140E-36SK/OF
TME Symbol:
RACM140E-36SK/OF

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
136.8W
Number of outputs
1
Output voltage
36V DC
Output current
3.8A
Operating temperature
-40...90°C
Efficiency
90%
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Body dimensions
147x81.5x38mm
Manufacturer series
RACM140E-K
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Gross weight311.1 g
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RACM140E-36SK/OF
8 in TME stock
Net price for quantities from 1 pcs - 41.06 USDGross price for quantities from 1 pcs - 41.06 USD
Net price for quantities from 8 pcs - 36.84 USDGross price for quantities from 8 pcs - 36.84 USD
Net price for quantities from 24 pcs - 35.35 USDGross price for quantities from 24 pcs - 35.35 USD
Net price for quantities from 48 pcs - 33.84 USDGross price for quantities from 48 pcs - 33.84 USD
Net price for quantities from 96 pcs - 31.61 USDGross price for quantities from 96 pcs - 31.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs