+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM140E-48SK/OF

Power supply: switching; open; 140W; 80÷264VAC; OUT: 1; 48VDC; 2.9A


Manufacturer: RECOM

Manufacturer part number:
RACM140E-48SK/OF
TME Symbol:
RACM140E-48SK/OF

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
140W
Number of outputs
1
Output voltage
48V DC
Output current
2.9A
Operating temperature
-40...90°C
Efficiency
90%
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Body dimensions
147x81.5x38mm
Manufacturer series
RACM140E-K
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Gross weight306.3 g
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RACM140E-48SK/OF
8 in TME stock
Net price for quantities from 1 pcs - 36.80 USDGross price for quantities from 1 pcs - 36.80 USD
Net price for quantities from 24 pcs - 33.12 USDGross price for quantities from 24 pcs - 33.12 USD
Net price for quantities from 48 pcs - 31.65 USDGross price for quantities from 48 pcs - 31.65 USD
Net price for quantities from 96 pcs - 31.15 USDGross price for quantities from 96 pcs - 31.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs