+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM30-12DK/277/OF

Power supply: switching; open; 30W; 85÷305VAC; OUT: 2; Uout: 12VDC


Manufacturer: RECOM

Manufacturer part number:
RACM30-12DK/277/OF
TME Symbol:
RACM30-12DK/277/OF

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
30W
Number of outputs
2
Output voltage
12V DC
Output current
1.25A
Output voltage 2
-12V DC
Output current 2
1.25A
Operating temperature
-40...90°C
Efficiency
86%
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Body dimensions
76.2x38.1x25mm
Manufacturer series
RACM30-K/277
Insulation voltage
4kV
Application
medical applications
Supply voltage
  • 85...305V AC
Gross weight49 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RACM30-12DK/277/OF
0 in TME stock
Net price for quantities from 1 pcs - 18.15 USDGross price for quantities from 1 pcs - 18.15 USD
Net price for quantities from 12 pcs - 16.92 USDGross price for quantities from 12 pcs - 16.92 USD
Net price for quantities from 48 pcs - 15.93 USDGross price for quantities from 48 pcs - 15.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.