+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM30-15SK/277

Converter: AC/DC; 30W; 85÷305VAC; 15VDC; Iout: 2000mA; 90%; PCB

Manufacturer: RECOM

Manufacturer part number:
RACM30-15SK/277
TME Symbol:
RACM30-15SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
30W
Output voltage
15V DC
Output current
2A
Efficiency
90%
Manufacturer series
RACM30-K/277
Body dimensions
52.5x40x25.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...90°C
Application
medical applications
Supply voltage
  • 85...305V AC
Gross weight87.61 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RACM30-15SK/277
0 in TME stock
Net price for quantities from 1 pcs - 19.51 USDGross price for quantities from 1 pcs - 19.51 USD
Net price for quantities from 11 pcs - 17.62 USDGross price for quantities from 11 pcs - 17.62 USD
Net price for quantities from 22 pcs - 17.23 USDGross price for quantities from 22 pcs - 17.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 11 pcs