+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACM90-12SK/OF

Power supply: switching; open; 90W; 85÷264VAC; OUT: 1; 12VDC; 7500mA


Manufacturer: RECOM

Manufacturer part number:
RACM90-12SK/OF
TME Symbol:
RACM90-12SK/OF

Specification

Manufacturer
RECOM
Type of power supply
switching
Kind of power supply
open
Power
90W
Number of outputs
1
Output voltage
12V DC
Output current
7.5A
Operating temperature
-40...85°C
Efficiency
87%
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Body dimensions
101.6x50.8x32mm
Manufacturer series
RACM90-K
Insulation voltage
4kV
Application
medical applications
Supply voltage
  • 85...264V AC
Gross weight195.7 g
Certificates
See other products in this category: Open Frame Power Supplies RECOM,
See other products from this series.:
*
RACM90-12SK/OF
44 in TME stock
Net price for quantities from 1 pcs - 34.91 USDGross price for quantities from 1 pcs - 34.91 USD
Net price for quantities from 9 pcs - 33.82 USDGross price for quantities from 9 pcs - 33.82 USD
Net price for quantities from 27 pcs - 32.74 USDGross price for quantities from 27 pcs - 32.74 USD
Net price for quantities from 81 pcs - 30.56 USDGross price for quantities from 81 pcs - 30.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 9 pcs