+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 90W | |
Number of outputs | 1 | |
Output voltage | 24V DC | |
Output current | 3.75A | |
Operating temperature | -40...85°C | |
Efficiency | 89% | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Body dimensions | 101.6x50.8x32mm | |
Manufacturer series | RACM90-K | |
Insulation voltage | 4kV | |
Application | medical applications |