+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACPRO1-RD40

Redundancy module; for DIN rail; 12VDC,24VDC,48VDC; 40A; 9÷56VDC


Manufacturer: RECOM

Manufacturer part number: -
TME Symbol:
RACPRO1-RD40

Specification

Manufacturer
RECOM
Type of power supply accessories
redundancy module
Kind of power supply
for DIN rail
Output voltage
12V DC, 24V DC, 48V DC
Output current
40A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
Protection
against reverse polarity, anti-overvoltage OVP, short circuit protection SCP
Efficiency
99.5%
Supply voltage
  • 9...56V DC
Gross weight407.93 g
Certificates
See other products in this category: Din Rail Mounting Power Supplies RECOM,
*
RACPRO1-RD40
4 in TME stock
Net price for quantities from 1 pcs - 116.24 USDGross price for quantities from 1 pcs - 116.24 USD
Net price for quantities from 5 pcs - 111.12 USDGross price for quantities from 5 pcs - 111.12 USD
Net price for quantities from 10 pcs - 103.56 USDGross price for quantities from 10 pcs - 103.56 USD
Net price for quantities from 25 pcs - 98.09 USDGross price for quantities from 25 pcs - 98.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.